AZSR165-1AE-12DL

DigiKey Part Number
3385-AZSR165-1AE-12DL-ND
Manufacturer
Manufacturer Product Number
AZSR165-1AE-12DL
Description
RELAY EV CHG SOLAR SPST 80A 12V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
EV Charging, Solar Relay SPST-NO (1 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
80 A
Switching Voltage
690VAC - Max
Load - Max Switching
55200VA
Coil Current
184.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
9 VDC
Must Release Voltage
0.6 VDC
Operate Time
40 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Tin Oxide (AgSnO)
Approval Agency
TUV, UL
Relay Type
Grade
-
Qualification
-
Coil Resistance
65 Ohms
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥74.99000¥74.99
10¥70.31800¥703.18
30¥62.50267¥1,875.08
50¥59.37920¥2,968.96
100¥56.25340¥5,625.34
250¥55.02080¥13,755.20
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.