AZSR165-1A-24DL | |
---|---|
DigiKey Part Number | 3385-AZSR165-1A-24DL-ND |
Manufacturer | |
Manufacturer Product Number | AZSR165-1A-24DL |
Description | RELAY EV CHG SOLAR SPST 80A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | EV Charging, Solar Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 80 A | |
Switching Voltage | 690VAC - Max | |
Load - Max Switching | 55200VA | |
Coil Current | 92.3 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 40 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | TUV, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 260 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥129.16000 | ¥129.16 |
10 | ¥114.83100 | ¥1,148.31 |
30 | ¥109.09233 | ¥3,272.77 |
50 | ¥103.34860 | ¥5,167.43 |
100 | ¥97.60750 | ¥9,760.75 |
250 | ¥88.99508 | ¥22,248.77 |
500 | ¥83.25362 | ¥41,626.81 |
1,000 | ¥78.94739 | ¥78,947.39 |