Power Relays, Over 2 Amps
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Mounting Type | Coil Voltage | Contact Form | Contact Rating (Current) | Switching Voltage | Load - Max Switching | Coil Current | Coil Type | Features | Termination Style | Seal Rating | Coil Insulation | Must Operate Voltage | Must Release Voltage | Operate Time | Release Time | Operating Temperature | Contact Material | Approval Agency | Relay Type | Grade | Qualification |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
14,737 In Stock | 1 : ¥21.63000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 40 A | 300VAC, 30VDC - Max | 12000VA, 1200W | 77.4 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 12 ms | 5 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | cURus, VDE | General Purpose | - | - | |||
8,185 In Stock | 1 : ¥34.68000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide Indium Oxide (AgSnOInO) | cURus | General Purpose | - | - | |||
836 In Stock | 1 : ¥111.55000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 167 mA | Latching, Dual Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
610 In Stock | 1 : ¥140.60000 Tube | Tube | Active | Through Hole | 12VDC | 3PST-2NO/1NC (2 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 216 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 95°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
5,591 In Stock | 1 : ¥165.98000 Box | Box | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 55 A | 440VAC, 150VDC - Max | 13850VA 1500W | 40 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 40 ms | 5 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | EV Charging, Solar | - | - | |||
55 In Stock | 1 : ¥802.93000 Tray | Tray | Active | Through Hole | 12VDC | 5PST-4NO/1NC (4 Form A, 1 Form B) | 40 A | 480VAC - Max | 19200VA | 333 mA | Non Latching | - | PC Pin | - | - | 9 VDC | 0.6 VDC | 50 ms | 30 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
520 In Stock | 1 : ¥21.01000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 277VAC - Max | 13850VA | 75 mA | Non Latching | - | PC Pin | Sealed - Fully | - | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -40°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
2,071 In Stock | 1 : ¥35.93000 Tube | Tube | Active | Through Hole | 12VDC | SPDT (1 Form C) | 50 A | 277VAC, 110VDC - Max | 13850VA, 5500W | 125 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 15 ms | 10 ms | -55°C ~ 125°C | Silver Tin Oxide (AgSnO) | cURus | General Purpose | - | - | |||
1,000 In Stock | 1 : ¥86.43000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 129 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
174 In Stock | 1 : ¥93.85000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 40 A | 600VAC, 30VDC - Max | 11080VA, 1200W | 140 mA | Non Latching | - | PC Pin | Sealed - Fully | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -40°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | CUR, UL, VDE | General Purpose | - | - | |||
400 In Stock | 1 : ¥102.08000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 480VAC - Max | 24000VA | 83.3 mA | Latching, Single Coil | - | PC Pin | Sealed - Flux Protection | Class F | 9 VDC | - | 20 ms | 20 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | cURus, VDE | General Purpose | - | - | |||
365 In Stock | 1 : ¥129.61000 Tube | Tube | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 100 A | 800VAC - Max | 48000VA | 171.4 mA | Non Latching | - | PC Pin | - | Class F | 9 VDC | 1.2 VDC | 40 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi) | TUV, UL | EV Charging, Solar | - | - | |||
484 In Stock | 1 : ¥189.14000 Tray | Tray | Active | Through Hole | 12VDC | DPST-NO (2 Form A) | 50 A | 600VAC - Max | 30000VA | 139.5 mA | Non Latching | - | - | - | Class F | 9 VDC | 1.2 VDC | 25 ms | 25 ms | -55°C ~ 85°C | Silver Cadmium Oxide (AgCdO) | UR | General Purpose | - | - | |||
235 In Stock | 1 : ¥87.77000 Tray | Tray | Active | Through Hole | 12VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 175.2 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 9 VDC | 0.6 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - | |||
354 In Stock | 1 : ¥90.10000 Tray | Tray | Active | Through Hole | 5VDC | DPST-NO/NC (1 Form A, 1 Form B) | 50 A | 440VAC - Max | 22000VA | 423.7 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO); Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 500 : ¥54.03080 Tray | Tray | Active | Through Hole | 5VDC | SPST-NO (1 Form A) | 32 A | 400VAC - Max | 12800VA | 309.6 mA | Non Latching | Contact Weld Detection | PC Pin | - | Class F | 3.75 VDC | 0.25 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Nickel (AgNi), Gold (Au) | CQC, cURus, TUV | EV Charging | - | - | |||
0 In Stock Check Lead Time | 400 : ¥59.94405 Tray | Tray | Active | Through Hole | 24VDC | SPST-NO (1 Form A) | 50 A | 440VAC - Max | 22000VA | 87.6 mA | Non Latching | - | PC Pin, Quick Connect - 0.187" (4.7mm) | - | Class F | 18 VDC | 1.2 VDC | 30 ms | 10 ms | -40°C ~ 85°C | Silver Tin Oxide (AgSnO) | CQC, cURus, TUV | EV Charging | - | - |