AZ2850-2A-12DE | |
---|---|
DigiKey Part Number | 3385-AZ2850-2A-12DE-ND |
Manufacturer | |
Manufacturer Product Number | AZ2850-2A-12DE |
Description | RELAY EV CHG SOLAR DPST 40A 12V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPST-NO (2 Form A) | |
Contact Rating (Current) | 40 A | |
Switching Voltage | 600VAC, 30VDC - Max | |
Load - Max Switching | 11080VA, 1200W | |
Coil Current | 140 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 25 ms | |
Release Time | 25 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Cadmium Oxide (AgCdO) | |
Approval Agency | CUR, UL, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 86 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥93.85000 | ¥93.85 |
20 | ¥87.94800 | ¥1,758.96 |
40 | ¥74.26650 | ¥2,970.66 |
80 | ¥70.35850 | ¥5,628.68 |
240 | ¥62.54054 | ¥15,009.73 |
440 | ¥58.63170 | ¥25,797.95 |
960 | ¥54.72293 | ¥52,534.01 |