EVVO Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,488 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥0.49750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 10.7V | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
2,467 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥0.49750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 1.8V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
2,142 In Stock | 1 : ¥2.71000 Cut Tape (CT) 2,500 : ¥0.49750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 5V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
2,000 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥0.76283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
4,860 In Stock | 1 : ¥4.84000 Cut Tape (CT) 2,500 : ¥1.00708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
2,500 In Stock | 1 : ¥5.58000 Cut Tape (CT) 2,500 : ¥2.16409 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Surface Mount | TO-252-3, DPAK (2 Leads + Tab), SC-63 | TO-252-2L | ||
2,443 In Stock | 1 : ¥7.63000 Cut Tape (CT) 2,500 : ¥2.94813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | ||
921 In Stock | 1 : ¥11.58000 Bulk | - | Bulk | Active | Positive | Fixed | 1 | 35V | 9V | - | - | 1.2A | 6 mA | - | - | Over Temperature, Short Circuit | 0°C ~ 125°C | - | - | Through Hole | TO-220-3 | TO-220 | ||
913 In Stock | 1 : ¥2.71000 Cut Tape (CT) 1,000 : ¥0.57212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,000 In Stock | 1 : ¥3.04000 Cut Tape (CT) 1,000 : ¥0.74624 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
691 In Stock | 1 : ¥3.20000 Cut Tape (CT) 1,000 : ¥0.79599 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 3.3V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 | |||
999 In Stock | 1 : ¥3.37000 Cut Tape (CT) 1,000 : ¥0.88104 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
1,000 In Stock | 1 : ¥3.53000 Cut Tape (CT) 1,000 : ¥0.76283 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||
980 In Stock | 1 : ¥5.34000 Tube | Tube | Active | Positive | Fixed | 1 | 35V | 5V | - | 2V @ 1A | 1.5A | 8 mA | - | - | Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | |||
966 In Stock | 1 : ¥5.75000 Tube | - | Tube | Active | Positive | Adjustable | 1 | 40V | 1.2V | 37V | - | 1.5A | 12 mA | 75dB ~ 60dB (120Hz) | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 125°C (TJ) | - | - | Through Hole | TO-220-3 | TO-220 | ||
0 In Stock Check Lead Time | 1 : ¥2.87000 Cut Tape (CT) 2,500 : ¥0.49750 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Fixed | 1 | 12V | 2.5V | - | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-261-4, TO-261AA | SOT-223-3L | |||
0 In Stock Check Lead Time | 1 : ¥3.78000 Cut Tape (CT) 1,000 : ¥0.89049 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.25V | 10.7V | 1.3V @ 1A | 1A | 10 mA | 75dB (120Hz) | Current Limit | Over Current, Over Temperature | -40°C ~ 125°C (TJ) | - | - | Surface Mount | TO-243AA | SOT-89 |