LM317G | |
---|---|
DigiKey Part Number | 5272-LM317GTR-ND - Tape & Reel (TR) 5272-LM317GCT-ND - Cut Tape (CT) 5272-LM317GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317G |
Description | LINEAR VOLTAGE REGULATORS LOW CU |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 12 mA | |
PSRR | 75dB ~ 60dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.70700 | ¥67.07 |
25 | ¥6.30160 | ¥157.54 |
100 | ¥5.14410 | ¥514.41 |
250 | ¥4.77792 | ¥1,194.48 |
500 | ¥4.06634 | ¥2,033.17 |
1,000 | ¥3.25310 | ¥3,253.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.94813 | ¥7,370.32 |
5,000 | ¥2.74480 | ¥13,724.00 |
12,500 | ¥2.64314 | ¥33,039.25 |
25,000 | ¥2.54148 | ¥63,537.00 |