AMS1117-3.3S | |
---|---|
DigiKey Part Number | 5272-AMS1117-3.3STR-ND - Tape & Reel (TR) 5272-AMS1117-3.3SCT-ND - Cut Tape (CT) 5272-AMS1117-3.3SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-3.3S |
Description | IC LDO REG 3.3V 1A SOT-89 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.43000 | ¥24.30 |
25 | ¥2.19040 | ¥54.76 |
100 | ¥1.51220 | ¥151.22 |
250 | ¥1.27344 | ¥318.36 |
500 | ¥1.03472 | ¥517.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥0.79599 | ¥795.99 |
2,000 | ¥0.71641 | ¥1,432.82 |
5,000 | ¥0.67660 | ¥3,383.00 |
10,000 | ¥0.61690 | ¥6,169.00 |
25,000 | ¥0.57710 | ¥14,427.50 |
50,000 | ¥0.51740 | ¥25,870.00 |
100,000 | ¥0.50944 | ¥50,944.00 |