AMS1117-5.0 | |
---|---|
DigiKey Part Number | 5272-AMS1117-5.0TR-ND - Tape & Reel (TR) 5272-AMS1117-5.0CT-ND - Cut Tape (CT) 5272-AMS1117-5.0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMS1117-5.0 |
Description | IC LDO REG 5V 1A SOT223 |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-3L |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 75dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-3L |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.98700 | ¥19.87 |
25 | ¥1.74040 | ¥43.51 |
100 | ¥1.12720 | ¥112.72 |
250 | ¥0.93292 | ¥233.23 |
500 | ¥0.74624 | ¥373.12 |
1,000 | ¥0.57212 | ¥572.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.49750 | ¥1,243.75 |
5,000 | ¥0.44775 | ¥2,238.75 |
12,500 | ¥0.39800 | ¥4,975.00 |
25,000 | ¥0.37312 | ¥9,328.00 |
62,500 | ¥0.33084 | ¥20,677.50 |
125,000 | ¥0.31840 | ¥39,800.00 |