Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 9V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.58000 | ¥11.58 |
10 | ¥10.36100 | ¥103.61 |
50 | ¥9.83540 | ¥491.77 |
100 | ¥8.07930 | ¥807.93 |
250 | ¥7.55204 | ¥1,888.01 |
500 | ¥6.67392 | ¥3,336.96 |
1,000 | ¥5.26889 | ¥5,268.89 |
2,500 | ¥4.91767 | ¥12,294.18 |
5,000 | ¥4.67177 | ¥23,358.85 |