9V Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Output Configuration | Output Type | Number of Regulators | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Voltage Dropout (Max) | Current - Output | Current - Quiescent (Iq) | Current - Supply (Max) | PSRR | Control Features | Protection Features | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
25,276 In Stock | 1 : ¥10.80000 Cut Tape (CT) 1,000 : ¥6.42905 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
5,005 In Stock | 1 : ¥14.71000 Cut Tape (CT) 1,000 : ¥7.23343 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
5,713 In Stock | 1 : ¥15.81000 Cut Tape (CT) 1,000 : ¥7.78125 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
7,269 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,000 : ¥8.00534 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
6,578 In Stock | 1 : ¥16.32000 Cut Tape (CT) 1,000 : ¥7.73093 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
14,253 In Stock | 1 : ¥11.14000 Cut Tape (CT) 1,000 : ¥6.64158 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
3,849 In Stock | 1 : ¥11.33000 Cut Tape (CT) 2,000 : ¥4.81760 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
954 In Stock | 1 : ¥13.14000 Cut Tape (CT) 1,000 : ¥5.97017 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 36V | 3V | 9V | 1.5V @ 300mA | 300mA | 180 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | 6-HSOP-J | |||
803 In Stock | 1 : ¥16.92000 Cut Tape (CT) 1,000 : ¥7.09852 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | 0.45V @ 500mA | 500mA | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
1,779 In Stock | 1 : ¥18.96000 Cut Tape (CT) 1,000 : ¥9.30016 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
3,530 In Stock | 1 : ¥17.85000 Cut Tape (CT) 4,000 : ¥7.48107 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1V | 9V | - | 500mA | 150 µA | - | - | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
3,960 In Stock | 1 : ¥12.58000 Cut Tape (CT) 4,500 : ¥5.34923 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
2,895 In Stock | 1 : ¥12.31000 Cut Tape (CT) 4,500 : ¥5.17218 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | 1.6V @ 1A | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
4,938 In Stock | 1 : ¥13.18000 Cut Tape (CT) 2,000 : ¥6.03914 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | TO-261-5, TO-261AB | SOT-223-5 | ||
3,654 In Stock | 1 : ¥17.24000 Cut Tape (CT) 4,000 : ¥7.88063 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1V | 9V | - | 1A | 150 µA | - | - | Soft Start | Over Current, Over Temperature | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOPA | |||
200 Marketplace | Unavailable | - | Bulk | Active | Positive | Adjustable | 1 | 9V | 1.25V | 9V | 0.5V @ 200mA | 200mA | 20 µA | 850 mA | - | - | Over Current, Over Temperature, Short Circuit | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-TSSOP (0.173", 4.40mm Width) | 8-TSSOP | ||
0 In Stock Check Lead Time | 1 : ¥3,363.64000 Strip | - | Strip | Active | Positive | Adjustable | 1 | 12V | 1.23V | 9V | 0.95V @ 2A | 2A | 6 mA | 60 mA | 70dB ~ 40dB (120Hz ~ 33kHz) | - | Over Current, Over Temperature, Short Circuit | -55°C ~ 150°C (TJ) | - | - | Surface Mount | 16-CFlatpack | 16-CFlatpack | ||
0 In Stock Check Lead Time | 1 : ¥12.73000 Cut Tape (CT) 4,500 : ¥5.83212 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 1A | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥12.73000 Cut Tape (CT) 4,500 : ¥5.80971 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | Enable | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥13.22000 Cut Tape (CT) 4,500 : ¥5.61859 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥13.96000 Cut Tape (CT) 4,500 : ¥6.39181 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 10V | 1.25V | 9V | - | 500mA | 55 µA | 100 µA | 55dB (120Hz) | - | Over Temperature | -40°C ~ 125°C | Automotive | AEC-Q100 | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥3,562.94000 Cut Tape (CT) 7 : ¥3,562.94429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Positive | Adjustable | 1 | 12V | 1.23V | 9V | 1.5V @ 2A | 2A | 6 mA | - | 50dB (33kHz) | Inhibit | Antisaturation, Over Current, Over Temperature | -40°C ~ 125°C | - | - | Surface Mount | 20-PowerSOIC (0.433", 11.00mm Width) | PowerSO-20 | ||
0 In Stock | 2,500 : ¥3.54066 Tape & Reel (TR) | - | Tape & Reel (TR) | Obsolete | Positive | Adjustable | 1 | 10V | 0.8V | 9V | 1V @ 1A | 1A | 3 mA | - | 50dB ~ 20dB (120Hz ~ 100kHz) | - | Over Current, Over Temperature | 0°C ~ 125°C | - | - | Surface Mount | TO-252-5, DPAK (4 Leads + Tab), TO-252AD | PPAK | ||
0 In Stock | Obsolete | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Positive | Adjustable | 1 | 15V | 1.24V | 9V | 0.7V @ 300mA | 500mA | 700 µA | - | 50dB (400Hz) | Enable | Over Current, Over Temperature | -40°C ~ 85°C | - | - | Surface Mount | SOT-89-5/6 | SOT-89 | ||
0 In Stock Check Lead Time | 3,000 : ¥5.70899 Tape & Reel (TR) | Tape & Reel (TR) | Active | Positive | Adjustable | 1 | 36V | 3V | 9V | 1.5V @ 300mA | 300mA | 180 µA | - | 65dB (1kHz) | Enable | Over Current, Over Temperature | -40°C ~ 105°C (TA) | - | - | Surface Mount | TO-252-6, DPAK (5 Leads + Tab) | TO-252-5-P2 |