R1511S001C-E2-FE | |
---|---|
DigiKey Part Number | 2129-R1511S001C-E2-FETR-ND - Tape & Reel (TR) 2129-R1511S001C-E2-FECT-ND - Cut Tape (CT) 2129-R1511S001C-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1511S001C-E2-FE |
Description | IC REG LIN POS ADJ 300MA 6HSOP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 300mA 6-HSOP-J |
Datasheet | Datasheet |
EDA/CAD Models | R1511S001C-E2-FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 180 µA | |
PSRR | 65dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC Variation (0.154", 3.90mm Width), 4 Leads + 2 Fins | |
Supplier Device Package | 6-HSOP-J | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.14000 | ¥13.14 |
10 | ¥11.74000 | ¥117.40 |
25 | ¥11.14560 | ¥278.64 |
100 | ¥9.15390 | ¥915.39 |
250 | ¥8.55724 | ¥2,139.31 |
500 | ¥7.56222 | ¥3,781.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.97017 | ¥5,970.17 |
2,000 | ¥5.57216 | ¥11,144.32 |
5,000 | ¥5.29355 | ¥26,467.75 |
10,000 | ¥5.09455 | ¥50,945.50 |