RHFL4913KPA1 | |
---|---|
DigiKey Part Number | 497-RHFL4913KPA1-ND |
Manufacturer | |
Manufacturer Product Number | RHFL4913KPA1 |
Description | RAD-HARD 3.0 A ADJUSTABLE POSITI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A 16-CFlatpack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.95V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
Current - Supply (Max) | 60 mA | |
PSRR | 70dB ~ 40dB (120Hz ~ 33kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatpack | |
Supplier Device Package | 16-CFlatpack |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,363.64000 | ¥3,363.64 |
10 | ¥3,262.44500 | ¥32,624.45 |
25 | ¥3,237.15880 | ¥80,928.97 |