RHFL7913KPA1 | |
---|---|
DigiKey Part Number | 497-RHFL7913KPA1-ND |
Manufacturer | |
Manufacturer Product Number | RHFL7913KPA1 |
Description | RAD-HARD 2.0A ADJUSTABLE NEGATIV |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Adjustable 1 Output 2A 16-CFlatpack |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -12V | |
Voltage - Output (Min/Fixed) | -12V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 mA | |
Current - Supply (Max) | 90 mA | |
PSRR | 60dB ~ 20dB (120Hz ~ 33kHz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-CFlatpack | |
Supplier Device Package | 16-CFlatpack |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,742.15000 | ¥4,742.15 |
10 | ¥4,599.51800 | ¥45,995.18 |