LEO3910PDT-D | |
---|---|
DigiKey Part Number | 497-LEO3910PDT-DTR-ND - Tape & Reel (TR) 497-LEO3910PDT-DCT-ND - Cut Tape (CT) 497-LEO3910PDT-DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEO3910PDT-D |
Description | POWERSO 20 .43 SLUG DOWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 2A PowerSO-20 |
EDA/CAD Models | LEO3910PDT-D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 12V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.5V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 50dB (33kHz) | |
Control Features | Inhibit | |
Protection Features | Antisaturation, Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerSOIC (0.433", 11.00mm Width) | |
Supplier Device Package | PowerSO-20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,562.94000 | ¥3,562.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥3,562.94429 | ¥24,940.61 |
14 | ¥3,455.78714 | ¥48,381.02 |