LP38693QSDX-ADJ/NOPB | |
---|---|
DigiKey Part Number | 296-43242-2-ND - Tape & Reel (TR) 296-43242-1-ND - Cut Tape (CT) 296-43242-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP38693QSDX-ADJ/NOPB |
Description | IC REG LIN POS ADJ 500MA 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LP38693QSDX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.25V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 55 µA | |
Current - Supply (Max) | 100 µA | |
PSRR | 55dB (120Hz) | |
Control Features | Enable | |
Protection Features | Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.40300 | ¥114.03 |
25 | ¥10.75800 | ¥268.95 |
100 | ¥9.16620 | ¥916.62 |
250 | ¥8.60716 | ¥2,151.79 |
500 | ¥7.53118 | ¥3,765.59 |
1,000 | ¥6.24011 | ¥6,240.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥5.80971 | ¥26,143.69 |
9,000 | ¥5.59454 | ¥50,350.86 |
13,500 | ¥5.37937 | ¥72,621.49 |