TLS125D0EJXUMA1 | |
---|---|
DigiKey Part Number | 448-TLS125D0EJXUMA1TR-ND - Tape & Reel (TR) 448-TLS125D0EJXUMA1CT-ND - Cut Tape (CT) 448-TLS125D0EJXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS125D0EJXUMA1 |
Description | IC REG LIN POS ADJ 250MA DSO8-52 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 250mA PG-DSO-8-52 |
Datasheet | Datasheet |
EDA/CAD Models | TLS125D0EJXUMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 110 µA | |
Current - Supply (Max) | 25 mA | |
PSRR | 80dB (100Hz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Over Voltage, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | |
Supplier Device Package | PG-DSO-8-52 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.07000 | ¥16.07 |
10 | ¥14.46800 | ¥144.68 |
25 | ¥13.64880 | ¥341.22 |
100 | ¥11.63000 | ¥1,163.00 |
250 | ¥10.91984 | ¥2,729.96 |
500 | ¥9.55476 | ¥4,777.38 |
1,000 | ¥7.91683 | ¥7,916.83 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.37087 | ¥18,427.17 |
5,000 | ¥7.09787 | ¥35,489.35 |