NCV317MABSTT3G | |
---|---|
DigiKey Part Number | NCV317MABSTT3GOSTR-ND - Tape & Reel (TR) NCV317MABSTT3GOSCT-ND - Cut Tape (CT) NCV317MABSTT3GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV317MABSTT3G |
Description | IC REG LIN POS ADJ 500MA SOT223 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NCV317MABSTT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
PSRR | 80dB ~ 65dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.25000 | ¥42.50 |
25 | ¥3.99200 | ¥99.80 |
100 | ¥3.02630 | ¥302.63 |
250 | ¥2.57576 | ¥643.94 |
500 | ¥2.44688 | ¥1,223.44 |
1,000 | ¥1.86746 | ¥1,867.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.73863 | ¥6,954.52 |
8,000 | ¥1.67424 | ¥13,393.92 |
12,000 | ¥1.60985 | ¥19,318.20 |
28,000 | ¥1.59391 | ¥44,629.48 |