Voltage Regulators - Linear, Low Drop Out (LDO) Regulators

Results: 15
Manufacturer
Analog Devices Inc.Renesas Electronics CorporationSTMicroelectronicsTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tray
Output Type
AdjustableAdjustable (Fixed)Adjustable/ProgrammableFixed
Voltage - Input (Max)
5.5V5.7V6V6.5V20V60V
Voltage - Output (Min/Fixed)
0V0.2V0.5V0.8V0.9V1.8V3.3V
Voltage - Output (Max)
3.95V5V5.1V5.15V5.2V5.5V5.75V15V-
Voltage Dropout (Max)
0.2V @ 2A0.24V @ 1A0.25V @ 2A0.3V @ 2A0.4V @ 500mA0.45V @ 3A0.48V @ 1A0.5V @ 100mA0.5V @ 4A0.57V @ 2A0.7V @ 3A
Current - Output
100mA500mA1A2A3A4A
Current - Quiescent (Iq)
15 µA31 µA300 µA3 mA4 mA22 mA
Current - Supply (Max)
3 mA5 mA5.5 mA6 mA50 mA51 mA
PSRR
40dB (1MHz)42dB ~ 25dB (10kHz ~ 500kHz)50dB (100Hz)51dB (1MHz)52dB (1kHz ~ 1MHz)70dB ~ 40dB (1kHz ~ 1MHz)84dB ~ 52dB (120Hz ~ 1MHz)100dB ~ 60dB (120Hz ~ 10MHz)-
Control Features
Current Limit, Enable, Power Good, Soft StartCurrent Limit, Enable, Power Good, Soft Start, TrackingEnableEnable, Power GoodEnable, Power Good, Soft Start
Protection Features
Over Current, Over TemperatureOver Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Reverse PolarityOver Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)
Package / Case
6-VDFN Exposed Pad6-WDFN Exposed Pad8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad10-WFDFN Exposed Pad14-WFDFN Exposed Pad20-VFQFN Exposed Pad20-VQFN Exposed Pad
Supplier Device Package
6-DFN (3x3)6-WSON (2x2)8-HVSSOP10-WSON (3x3)14-DFN (4x3)20-QFN (3.5x3.5)20-VQFN (3.5x3.5)20-VQFN (5x5)
Stocking Options
Environmental Options
Media
Marketplace Product
15Results

Showing
of 15
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Output Configuration
Output Type
Number of Regulators
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Voltage Dropout (Max)
Current - Output
Current - Quiescent (Iq)
Current - Supply (Max)
PSRR
Control Features
Protection Features
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
DFN6
LD39200PUR
IC REG LINEAR POS ADJ 2A 6DFN
STMicroelectronics
39,454
In Stock
1 : ¥9.01000
Cut Tape (CT)
3,000 : ¥3.83821
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
6V
0.5V
5.75V
0.25V @ 2A
2A
300 µA
3 mA
70dB ~ 40dB (1kHz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Reverse Polarity
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-VDFN Exposed Pad
6-DFN (3x3)
8-MSOP Exp Pad Pkg
TPS7A1633QDGNRQ1
IC REG LIN 3.3V 100MA 8MSOP PWR
Texas Instruments
6,606
In Stock
1 : ¥37.24000
Cut Tape (CT)
2,500 : ¥18.06423
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
60V
3.3V
-
0.5V @ 100mA
100mA
15 µA
-
50dB (100Hz)
Enable, Power Good
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
Automotive
AEC-Q100
Surface Mount
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
8-HVSSOP
RGW-20-QFN Pkg
TPS7A8400ARGRR
IC REG LIN POS ADJ/PROG 3A 20QFN
Texas Instruments
8,146
In Stock
1 : ¥40.04000
Cut Tape (CT)
3,000 : ¥20.09637
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.15V
0.45V @ 3A
3A
3 mA
5.5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
RGW-20-QFN Pkg
TPS7A8500RGRR
IC REG LINEAR POS ADJ 4A 20VQFN
Texas Instruments
10,117
In Stock
1 : ¥40.89000
Cut Tape (CT)
3,000 : ¥30.27496
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5V
0.5V @ 4A
4A
4 mA
6 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
RGW-20-QFN Pkg
TPS7A8300RGRT
IC REG LINEAR POS ADJ 2A 20VQFN
Texas Instruments
2,287
In Stock
1 : ¥48.54000
Cut Tape (CT)
250 : ¥33.91340
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5V
0.2V @ 2A
2A
4 mA
5 mA
40dB (1MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
RGW-20-QFN Pkg
TPS7A8300RGWR
IC REG LINEAR POS ADJ 2A 20VQFN
Texas Instruments
6,003
In Stock
1 : ¥47.70000
Cut Tape (CT)
3,000 : ¥23.93125
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5V
0.2V @ 2A
2A
4 mA
5 mA
40dB (1MHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
10-WSON
TPS7A9401DSCR
1-A, ULTRA-LOW NOISE, ULTRA-HIGH
Texas Instruments
6,262
In Stock
1 : ¥59.25000
Cut Tape (CT)
3,000 : ¥32.37008
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable
1
5.7V
0V
5.5V
0.24V @ 1A
1A
22 mA
51 mA
51dB (1MHz)
Current Limit, Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
10-WFDFN Exposed Pad
10-WSON (3x3)
14 DFN
LT3041ADE#PBF
IC REG LINEAR POS ADJ 1A 14DFN
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥73.79000
Tray
-
Tray
Active
Positive
Adjustable
1
20V
0.2V
15V
0.48V @ 1A
1A
-
50 mA
100dB ~ 60dB (120Hz ~ 10MHz)
Current Limit, Enable, Power Good, Soft Start, Tracking
Over Current, Over Temperature, Reverse Current, Reverse Polarity, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
14-WFDFN Exposed Pad
14-DFN (4x3)
RGW-20-QFN Pkg
TPS7A7300RGWR
IC REG LIN POS ADJ 3A 20VQFN
Texas Instruments
11,586
In Stock
1 : ¥31.28000
Cut Tape (CT)
3,000 : ¥15.71348
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable (Fixed)
1
6.5V
0.9V
5V
0.7V @ 3A
3A
4 mA
-
-
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
TPS7A8300ARGWR
TPS7A8300ARGWR
IC REG LINEAR POS ADJ 2A 20VQFN
Texas Instruments
5,343
In Stock
1 : ¥40.88000
Cut Tape (CT)
3,000 : ¥14.87713
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.2V
0.3V @ 2A
2A
4 mA
5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
RGW-20-QFN Pkg
TPS7A8500ARGRR
IC REG LINEAR POS ADJ 4A 20VQFN
Texas Instruments
7,025
In Stock
1 : ¥41.79000
Cut Tape (CT)
3,000 : ¥30.92018
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.1V
0.5V @ 4A
4A
4 mA
6 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
2A LOW NOISE LDO, 20 LEAD 3.5X3.
RAA214023GNP#HCA
2A LOW NOISE LDO, 20 LEAD 3.5X3.
Renesas Electronics Corporation
34,552
In Stock
186,000
Factory
1 : ¥25.93000
Cut Tape (CT)
6,000 : ¥12.52902
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
5.5V
0.8V
3.95V
0.57V @ 2A
2A
300 µA
-
84dB ~ 52dB (120Hz ~ 1MHz)
Enable, Power Good
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TA)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-QFN (3.5x3.5)
RGW-20-QFN Pkg
TPS7A8300ARGWT
IC REG LINEAR POS ADJ 2A 20VQFN
Texas Instruments
1,069
In Stock
1 : ¥50.75000
Cut Tape (CT)
250 : ¥35.43852
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.8V
5.2V
0.3V @ 2A
2A
4 mA
5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VQFN Exposed Pad
20-VQFN (5x5)
2,655
In Stock
1 : ¥39.79000
Cut Tape (CT)
3,000 : ¥19.98443
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Adjustable/Programmable
1
6.5V
0.5V
5.15V
0.45V @ 3A
3A
4 mA
5.5 mA
42dB ~ 25dB (10kHz ~ 500kHz)
Enable, Power Good, Soft Start
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
-40°C ~ 125°C (TJ)
-
-
Surface Mount
20-VFQFN Exposed Pad
20-VQFN (3.5x3.5)
6-WSON
TLV75518PDRVR
IC REG LINEAR 1.8V 500MA 6WSON
Texas Instruments
985
In Stock
1 : ¥4.08000
Cut Tape (CT)
3,000 : ¥1.45065
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Positive
Fixed
1
5.5V
1.8V
-
0.4V @ 500mA
500mA
31 µA
-
52dB (1kHz ~ 1MHz)
Enable
Over Current, Over Temperature
-40°C ~ 125°C (TJ)
-
-
Surface Mount
6-WDFN Exposed Pad
6-WSON (2x2)
Showing
of 15

Voltage Regulators - Linear, Low Drop Out (LDO) Regulators


Linear voltage regulators, including LDO (Low Drop Out) types, are used to provide a stable output voltage that is nominally invariant with respect to changes in load current, input voltage, or environmental factors. Their operating principle requires that the input voltage be maintained above the desired output voltage by some minimum amount, and function on the basis of converting whatever excess voltage is present at the input to heat. While this renders them less efficient than switch-mode voltage regulators for most applications, they are often better suited for applications with high sensitivity to noise.