TPS7A8300ARGWT | |
---|---|
DigiKey Part Number | 296-48378-2-ND - Tape & Reel (TR) 296-48378-1-ND - Cut Tape (CT) 296-48378-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A8300ARGWT |
Description | IC REG LINEAR POS ADJ 2A 20VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A8300ARGWT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.3V @ 2A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 5 mA | |
PSRR | 42dB ~ 25dB (10kHz ~ 500kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.75000 | ¥50.75 |
10 | ¥45.59200 | ¥455.92 |
25 | ¥43.10120 | ¥1,077.53 |
100 | ¥37.35430 | ¥3,735.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥35.43852 | ¥8,859.63 |
500 | ¥31.79880 | ¥15,899.40 |
1,250 | ¥26.81821 | ¥33,522.76 |
2,500 | ¥25.47733 | ¥63,693.32 |