TLS850F2TAV50ATMA1 | |
---|---|
DigiKey Part Number | 448-TLS850F2TAV50ATMA1TR-ND - Tape & Reel (TR) 448-TLS850F2TAV50ATMA1CT-ND - Cut Tape (CT) 448-TLS850F2TAV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850F2TAV50ATMA1 |
Description | IC REG LINEAR 5V 500MA TO263-7-1 |
Manufacturer Standard Lead Time | 89 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-7-1 |
Datasheet | Datasheet |
EDA/CAD Models | TLS850F2TAV50ATMA1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.175V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 80 µA | |
Current - Supply (Max) | 82 µA | |
PSRR | 59dB (100Hz) | |
Control Features | Enable, Power Fail | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | |
Supplier Device Package | PG-TO263-7-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.31000 | ¥28.31 |
10 | ¥25.44400 | ¥254.44 |
25 | ¥24.05160 | ¥601.29 |
100 | ¥20.84500 | ¥2,084.50 |
250 | ¥19.77620 | ¥4,944.05 |
500 | ¥17.74510 | ¥8,872.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.45279 | ¥14,452.79 |
2,000 | ¥13.73016 | ¥27,460.32 |
5,000 | ¥13.21398 | ¥66,069.90 |