PDZ5.6B,115

DigiKey Part Number
1727-3676-2-ND - Tape & Reel (TR)
1727-3676-1-ND - Cut Tape (CT)
1727-3676-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZ5.6B,115
Description
DIODE ZENER 5.6V 400MW SOD323
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 400 mW ±2% Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
PDZ5.6B,115 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
400 mW
Impedance (Max) (Zzt)
50 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 100 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-323
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.56000¥1.56
10¥1.10800¥11.08
100¥0.59690¥59.69
500¥0.46894¥234.47
1,000¥0.32560¥325.60
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.23392¥701.76
6,000¥0.22121¥1,327.26
9,000¥0.18827¥1,694.43
30,000¥0.17415¥5,224.50
75,000¥0.15061¥11,295.75
150,000¥0.12520¥18,780.00
Manufacturers Standard Package