AOZ1282CI-1 | |
---|---|
DigiKey Part Number | 785-1750-2-ND - Tape & Reel (TR) 785-1750-1-ND - Cut Tape (CT) 785-1750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AOZ1282CI-1 |
Description | IC REG BUCK ADJ 600MA SOT23-6 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 600mA SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 36V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 30.6V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.35000 | ¥9.35 |
10 | ¥8.35700 | ¥83.57 |
25 | ¥7.93320 | ¥198.33 |
100 | ¥6.51700 | ¥651.70 |
250 | ¥6.09196 | ¥1,522.99 |
500 | ¥5.38366 | ¥2,691.83 |
1,000 | ¥4.25018 | ¥4,250.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.96684 | ¥11,900.52 |
6,000 | ¥3.76849 | ¥22,610.94 |
15,000 | ¥3.62682 | ¥54,402.30 |