TLS850B0TBV50ATMA1 | |
---|---|
DigiKey Part Number | TLS850B0TBV50ATMA1TR-ND - Tape & Reel (TR) TLS850B0TBV50ATMA1CT-ND - Cut Tape (CT) TLS850B0TBV50ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLS850B0TBV50ATMA1 |
Description | IC REG LINEAR 5V 500MA TO263-5-1 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA PG-TO263-5-1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 25 µA | |
Current - Supply (Max) | 33 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-6, D2PAK (5 Leads + Tab), TO-263BA | |
Supplier Device Package | PG-TO263-5-1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.42000 | ¥21.42 |
10 | ¥19.27200 | ¥192.72 |
25 | ¥18.17920 | ¥454.48 |
100 | ¥15.48840 | ¥1,548.84 |
250 | ¥14.54320 | ¥3,635.80 |
500 | ¥12.72548 | ¥6,362.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.54397 | ¥10,543.97 |
2,000 | ¥9.81678 | ¥19,633.56 |
5,000 | ¥9.45318 | ¥47,265.90 |