MC33CD1030AER2 | |
---|---|
DigiKey Part Number | 568-MC33CD1030AER2TR-ND - Tape & Reel (TR) 568-MC33CD1030AER2CT-ND - Cut Tape (CT) 568-MC33CD1030AER2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33CD1030AER2 |
Description | IC INTERFACE SPECIALIZED 48LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Switch Monitoring Interface 48-HLQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Switch Monitoring | |
Interface | SPI | |
Voltage - Supply | 4.5V ~ 36V | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-HLQFP (7x7) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.08000 | ¥50.08 |
10 | ¥44.96500 | ¥449.65 |
25 | ¥42.50720 | ¥1,062.68 |
100 | ¥36.83820 | ¥3,683.82 |
250 | ¥34.94912 | ¥8,737.28 |
500 | ¥31.35982 | ¥15,679.91 |
1,000 | ¥26.44805 | ¥26,448.05 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥25.12562 | ¥50,251.24 |