MC07XS6517DEKR2 | |
---|---|
DigiKey Part Number | 568-MC07XS6517DEKR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC07XS6517DEKR2 |
Description | IC PWR SWITCH N-CHAN 1:1 54HSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 2:3 N-Channel 5.5A, 11A 54-HSOP |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 6 | |
Ratio - Input:Output | 2:3 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | SPI | |
Voltage - Load | 7V ~ 18V | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Current - Output (Max) | 5.5A, 11A | |
Rds On (Typ) | 7mOhm, 17mOhm | |
Input Type | - | |
Features | Internal PWM | |
Fault Protection | Current Limiting (Fixed), Open Load Detect, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 54-HSOP | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥44.61618 | ¥44,616.18 |