TPS7A3901DSCR | |
---|---|
DigiKey Part Number | 296-TPS7A3901DSCRTR-ND - Tape & Reel (TR) 296-TPS7A3901DSCRCT-ND - Cut Tape (CT) 296-TPS7A3901DSCRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A3901DSCR |
Description | IC REG LINEAR POS/NEG ADJ 10WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive and Negative Adjustable 2 Output 150mA 10-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A3901DSCR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | ±33V | |
Voltage - Output (Min/Fixed) | 1.2V, 0V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.5V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 150 µA | |
Current - Supply (Max) | 904 µA | |
PSRR | 69dB (120Hz) | |
Control Features | Current Limit, Enable, Soft Start | |
Protection Features | Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-WSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.53000 | ¥42.53 |
10 | ¥38.20800 | ¥382.08 |
25 | ¥36.12000 | ¥903.00 |
100 | ¥31.30400 | ¥3,130.40 |
250 | ¥29.69816 | ¥7,424.54 |
500 | ¥26.64820 | ¥13,324.10 |
1,000 | ¥22.47434 | ¥22,474.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥21.35066 | ¥64,051.98 |