MC79L06F-TP | |
---|---|
DigiKey Part Number | MC79L06F-TPMSTR-ND - Tape & Reel (TR) MC79L06F-TPMSCT-ND - Cut Tape (CT) MC79L06F-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L06F-TP |
Description | IC REG LINEAR -6V 100MA SOT89 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA SOT-89 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -6V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 71dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.51000 | ¥4.51 |
10 | ¥3.86000 | ¥38.60 |
25 | ¥3.60440 | ¥90.11 |
100 | ¥2.88530 | ¥288.53 |
250 | ¥2.67892 | ¥669.73 |
500 | ¥2.26676 | ¥1,133.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.75159 | ¥1,751.59 |
2,000 | ¥1.59704 | ¥3,194.08 |
5,000 | ¥1.49400 | ¥7,470.00 |
10,000 | ¥1.39097 | ¥13,909.70 |
25,000 | ¥1.31884 | ¥32,971.00 |
50,000 | ¥1.28793 | ¥64,396.50 |