LM7805S/NOPB | |
---|---|
DigiKey Part Number | 296-49741-ND |
Manufacturer | |
Manufacturer Product Number | LM7805S/NOPB |
Description | IC REG LIN 5V 1.5A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM7805S/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.36000 | ¥18.36 |
10 | ¥16.51800 | ¥165.18 |
45 | ¥15.58378 | ¥701.27 |
135 | ¥13.27763 | ¥1,792.48 |
270 | ¥12.46719 | ¥3,366.14 |
540 | ¥10.90880 | ¥5,890.75 |
1,035 | ¥9.03872 | ¥9,355.08 |
2,520 | ¥8.41536 | ¥21,206.71 |
5,040 | ¥8.10368 | ¥40,842.55 |