IRFL9110TRPBF | |
---|---|
DigiKey Part Number | IRFL9110PBFTR-ND - Tape & Reel (TR) IRFL9110PBFCT-ND - Cut Tape (CT) IRFL9110PBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IRFL9110TRPBF |
Description | MOSFET P-CH 100V 1.1A SOT223 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | P-Channel 100 V 1.1A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 1.2Ohm @ 660mA, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 8.7 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 200 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta), 3.1W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-223 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥5.68900 | ¥56.89 |
100 | ¥4.42430 | ¥442.43 |
500 | ¥3.75040 | ¥1,875.20 |
1,000 | ¥3.05511 | ¥3,055.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87602 | ¥7,190.05 |
5,000 | ¥2.73907 | ¥13,695.35 |
12,500 | ¥2.61265 | ¥32,658.12 |
25,000 | ¥2.60764 | ¥65,191.00 |