LM7805SX/NOPB | |
---|---|
DigiKey Part Number | 296-44520-2-ND - Tape & Reel (TR) 296-44520-1-ND - Cut Tape (CT) 296-44520-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7805SX/NOPB |
Description | IC REG LIN 5V 1.5A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LM7805SX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.90000 | ¥15.90 |
10 | ¥14.31600 | ¥143.16 |
25 | ¥13.50320 | ¥337.58 |
100 | ¥11.50380 | ¥1,150.38 |
250 | ¥10.80132 | ¥2,700.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥9.45132 | ¥4,725.66 |
1,000 | ¥7.83107 | ¥7,831.07 |
2,500 | ¥7.29098 | ¥18,227.45 |
5,000 | ¥7.02095 | ¥35,104.75 |
12,500 | ¥6.75092 | ¥84,386.50 |