SG3524P013TR | |
---|---|
DigiKey Part Number | 497-2040-2-ND - Tape & Reel (TR) 497-2040-1-ND - Cut Tape (CT) 497-2040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG3524P013TR |
Description | IC REG CTLR FLYBK/PSH-PLL 16SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Flyback, Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | SG3524P013TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Flyback, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 40V | |
Frequency - Switching | 300kHz | |
Duty Cycle (Max) | 45% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.62000 | ¥14.62 |
10 | ¥13.13400 | ¥131.34 |
25 | ¥12.38800 | ¥309.70 |
100 | ¥10.55430 | ¥1,055.43 |
250 | ¥9.91036 | ¥2,477.59 |
500 | ¥8.67142 | ¥4,335.71 |
1,000 | ¥7.18489 | ¥7,184.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥6.68940 | ¥16,723.50 |
5,000 | ¥6.44164 | ¥32,208.20 |
12,500 | ¥6.19389 | ¥77,423.62 |