NCV8690MN33T2G

DigiKey Part Number
488-NCV8690MN33T2GTR-ND - Tape & Reel (TR)
488-NCV8690MN33T2GCT-ND - Cut Tape (CT)
488-NCV8690MN33T2GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCV8690MN33T2G
Description
IC REG LINEAR 3.3V 1A 6DFN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCV8690MN33T2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 1A
Current - Output
Current - Quiescent (Iq)
200 µA
Current - Supply (Max)
240 µA
PSRR
-
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
6-VDFN Exposed Pad
Supplier Device Package
6-DFN (3x3)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.29000¥10.29
10¥9.19800¥91.98
25¥8.72560¥218.14
100¥6.70150¥670.15
250¥5.92196¥1,480.49
500¥5.61030¥2,805.15
1,000¥4.36350¥4,363.50
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥4.14533¥12,435.99
6,000¥3.98951¥23,937.06
15,000¥3.86483¥57,972.45
Manufacturers Standard Package