RCSCTE | |
---|---|
DigiKey Part Number | 2019-RCSCTETR-ND - Tape & Reel (TR) 2019-RCSCTECT-ND - Cut Tape (CT) 2019-RCSCTEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCSCTE |
Description | PC TEST POINT CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | PC Test Point Steel Tin Plating Surface Mount Mounting Type |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KOA Speer Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | PC Test Point | |
Mounting Type | Surface Mount | |
Color | - | |
Hole Diameter | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height | 0.049" (1.25mm) | |
Plating | Tin | |
Material - Insulation | No Insulation | |
Material - Body | Steel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.19500 | ¥11.95 |
25 | ¥1.05680 | ¥26.42 |
50 | ¥0.98700 | ¥49.35 |
100 | ¥0.91560 | ¥91.56 |
250 | ¥0.81024 | ¥202.56 |
500 | ¥0.77502 | ¥387.51 |
1,000 | ¥0.63410 | ¥634.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.59888 | ¥1,197.76 |
4,000 | ¥0.58126 | ¥2,325.04 |
6,000 | ¥0.56365 | ¥3,381.90 |
10,000 | ¥0.51080 | ¥5,108.00 |
14,000 | ¥0.49319 | ¥6,904.66 |
50,000 | ¥0.45796 | ¥22,898.00 |