R5F1054AASP#30 | |
---|---|
DigiKey Part Number | R5F1054AASP#30-ND |
Manufacturer | |
Manufacturer Product Number | R5F1054AASP#30 |
Description | IC MCU 16BIT 16KB FLASH 16SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RL78 RL78/G11 Microcontroller IC 16-Bit 24MHz 16KB (16K x 8) FLASH 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | R5F1054AASP#30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | RL78 | |
Core Size | 16-Bit | |
Speed | 24MHz | |
Connectivity | CSI, I2C, UART/USART | |
Peripherals | LVD, POR, WDT | |
Number of I/O | 13 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 1.5K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SSOP | |
Package / Case | 16-SSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.71000 | ¥14.71 |
10 | ¥13.19300 | ¥131.93 |
25 | ¥12.44880 | ¥311.22 |
80 | ¥10.60688 | ¥848.55 |
230 | ¥9.95965 | ¥2,290.72 |
490 | ¥8.71457 | ¥4,270.14 |
980 | ¥7.22067 | ¥7,076.26 |
2,450 | ¥6.72270 | ¥16,470.61 |
4,900 | ¥6.47373 | ¥31,721.28 |