MAX22025AWA+ | |
---|---|
DigiKey Part Number | 505-MAX22025AWA+-ND |
Manufacturer | |
Manufacturer Product Number | MAX22025AWA+ |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MAX22025AWA+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 410 mV | |
Data Rate | 500kbps | |
Voltage - Supply | 1.71V ~ 5.5V, 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.209", 5.30mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥38.42000 | ¥38.42 |
10 | ¥34.53000 | ¥345.30 |
25 | ¥32.64680 | ¥816.17 |
80 | ¥28.29500 | ¥2,263.60 |
280 | ¥26.84350 | ¥7,516.18 |
560 | ¥24.08666 | ¥13,488.53 |
1,120 | ¥20.31411 | ¥22,751.80 |
2,520 | ¥19.29841 | ¥48,631.99 |