ISO1430DWR | |
---|---|
DigiKey Part Number | 296-ISO1430DWRTR-ND - Tape & Reel (TR) 296-ISO1430DWRCT-ND - Cut Tape (CT) 296-ISO1430DWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1430DWR |
Description | IC TXRX/ISO HALF 1/1 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver, Isolated Half RS422, RS485 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ISO1430DWR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver, Isolated | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 30 mV | |
Data Rate | 12Mbps | |
Voltage - Supply | 1.71V ~ 1.89V, 2.25V ~ 5.5V, 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.86000 | ¥42.86 |
10 | ¥38.47900 | ¥384.79 |
25 | ¥36.37920 | ¥909.48 |
100 | ¥31.52980 | ¥3,152.98 |
250 | ¥29.91292 | ¥7,478.23 |
500 | ¥26.84080 | ¥13,420.40 |
1,000 | ¥22.63689 | ¥22,636.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥21.50505 | ¥43,010.10 |