LP5912-1.8DRVT

DigiKey Part Number
296-LP5912-1.8DRVTTR-ND - Tape & Reel (TR)
296-LP5912-1.8DRVTCT-ND - Cut Tape (CT)
296-LP5912-1.8DRVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LP5912-1.8DRVT
Description
IC REG LINEAR 1.8V 500MA 6WSON
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
LP5912-1.8DRVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.25V @ 500mA
Current - Output
Current - Quiescent (Iq)
55 µA
Current - Supply (Max)
600 µA
PSRR
80dB ~ 40dB (100Hz ~ 100kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.69000¥13.69
10¥12.28400¥122.84
25¥11.59240¥289.81
100¥9.87590¥987.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥9.27312¥2,318.28
500¥8.11390¥4,056.95
1,250¥6.72303¥8,403.79
2,500¥6.25934¥15,648.35
6,250¥6.02754¥37,672.12
12,500¥5.79571¥72,446.38
Manufacturers Standard Package