TLV75533PDBVR

DigiKey Part Number
296-50411-2-ND - Tape & Reel (TR)
296-50411-1-ND - Cut Tape (CT)
296-50411-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLV75533PDBVR
Description
IC REG LINEAR 3.3V 500MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TLV75533PDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.238V @ 500mA
Current - Output
Current - Quiescent (Iq)
31 µA
PSRR
52dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.28000¥3.28
10¥2.80000¥28.00
25¥2.61080¥65.27
100¥2.08940¥208.94
250¥1.94016¥485.04
500¥1.64180¥820.90
1,000¥1.26866¥1,268.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.15671¥3,470.13
6,000¥1.08209¥6,492.54
15,000¥1.00746¥15,111.90
30,000¥0.95523¥28,656.90
75,000¥0.93284¥69,963.00
Manufacturers Standard Package