APXG160ARA331MH70G | |
---|---|
DigiKey Part Number | 565-4285-2-ND - Tape & Reel (TR) 565-4285-1-ND - Cut Tape (CT) 565-4285-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXG160ARA331MH70G |
Description | CAP ALUM POLY 330UF 20% 16V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 22mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXG160ARA331MH70G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 22mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥4.46600 | ¥44.66 |
50 | ¥3.76180 | ¥188.09 |
100 | ¥3.06310 | ¥306.31 |
500 | ¥2.55226 | ¥1,276.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.14924 | ¥2,149.24 |
2,000 | ¥2.01493 | ¥4,029.86 |
5,000 | ¥1.88060 | ¥9,403.00 |
10,000 | ¥1.81344 | ¥18,134.40 |
25,000 | ¥1.74627 | ¥43,656.75 |