L7805CV | |
---|---|
DigiKey Part Number | 497-1443-5-ND |
Manufacturer | |
Manufacturer Product Number | L7805CV |
Description | IC REG LINEAR 5V 1.5A TO220AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7805CV Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 1A (Typ) | |
Current - Output | ||
Current - Quiescent (Iq) | 8 mA | |
PSRR | 62dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.36100 | ¥43.61 |
50 | ¥4.09580 | ¥204.79 |
100 | ¥3.34340 | ¥334.34 |
250 | ¥3.10520 | ¥776.30 |
500 | ¥2.64274 | ¥1,321.37 |
1,000 | ¥2.11416 | ¥2,114.16 |
2,500 | ¥1.91599 | ¥4,789.98 |
5,000 | ¥1.78383 | ¥8,919.15 |