SN74LS05N | |
---|---|
DigiKey Part Number | 296-1631-5-ND |
Manufacturer | |
Manufacturer Product Number | SN74LS05N |
Description | IC INVERTER 6CH 1-INP 14DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Open Collector 14-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LS05N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Collector | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Output High, Low | -, 8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 32ns @ 5V, 15pF | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-PDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.68600 | ¥86.86 |
25 | ¥8.24280 | ¥206.07 |
100 | ¥6.77060 | ¥677.06 |
250 | ¥6.32876 | ¥1,582.19 |
500 | ¥5.59284 | ¥2,796.42 |
1,000 | ¥4.41540 | ¥4,415.40 |
2,500 | ¥4.12106 | ¥10,302.65 |
5,000 | ¥3.91503 | ¥19,575.15 |