ISL78310ARAJZ | |
---|---|
DigiKey Part Number | ISL78310ARAJZ-ND |
Manufacturer | |
Manufacturer Product Number | ISL78310ARAJZ |
Description | IC REG LINEAR POS ADJ 1A 10DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ISL78310ARAJZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.212V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 5 mA | |
Current - Supply (Max) | 7 mA | |
PSRR | 72dB ~ 58dB (120Hz ~ 1KHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.90000 | ¥28.90 |
10 | ¥25.95300 | ¥259.53 |
25 | ¥24.53360 | ¥613.34 |
100 | ¥21.26310 | ¥2,126.31 |
300 | ¥20.17247 | ¥6,051.74 |
500 | ¥18.10066 | ¥9,050.33 |
1,000 | ¥15.26563 | ¥15,265.63 |
2,500 | ¥14.50236 | ¥36,255.90 |
5,000 | ¥13.95715 | ¥69,785.75 |