LMS1585AIS-3.3/NOPB | |
---|---|
DigiKey Part Number | LMS1585AIS-3.3/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMS1585AIS-3.3/NOPB |
Description | IC REG LIN 3.3V 5A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1585AIS-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.50000 | ¥29.50 |
10 | ¥26.52400 | ¥265.24 |
45 | ¥25.07667 | ¥1,128.45 |
135 | ¥21.73289 | ¥2,933.94 |
270 | ¥20.61796 | ¥5,566.85 |
540 | ¥18.50054 | ¥9,990.29 |
1,035 | ¥15.60290 | ¥16,149.00 |
2,520 | ¥14.82275 | ¥37,353.33 |
5,040 | ¥14.26550 | ¥71,898.12 |