78M08 | |
---|---|
DigiKey Part Number | 4518-78M08TR-ND - Tape & Reel (TR) 4518-78M08CT-ND - Cut Tape (CT) 4518-78M08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 78M08 |
Description | 80DB@(120HZ) 2V@(500MA) FIXED 8V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-252 (DPAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 2V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 (DPAK) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.52000 | ¥4.52 |
10 | ¥3.87500 | ¥38.75 |
25 | ¥3.61560 | ¥90.39 |
100 | ¥2.89300 | ¥289.30 |
250 | ¥2.68616 | ¥671.54 |
500 | ¥2.27288 | ¥1,136.44 |
1,000 | ¥1.75634 | ¥1,756.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.60135 | ¥4,003.38 |
5,000 | ¥1.49804 | ¥7,490.20 |
12,500 | ¥1.39473 | ¥17,434.12 |
25,000 | ¥1.32241 | ¥33,060.25 |
62,500 | ¥1.29142 | ¥80,713.75 |