LP2980IM5-ADJ/NOPB | |
---|---|
DigiKey Part Number | LP2980IM5-ADJ/NOPBTR-ND - Tape & Reel (TR) LP2980IM5-ADJ/NOPBCT-ND - Cut Tape (CT) LP2980IM5-ADJ/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP2980IM5-ADJ/NOPB |
Description | IC REG LIN POS ADJ 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LP2980IM5-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 1.23V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.22V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 95 µA | |
Current - Supply (Max) | 1.2 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.17200 | ¥61.72 |
25 | ¥5.80120 | ¥145.03 |
100 | ¥4.73350 | ¥473.35 |
250 | ¥4.39648 | ¥1,099.12 |
500 | ¥3.74172 | ¥1,870.86 |
1,000 | ¥2.99336 | ¥2,993.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.71274 | ¥8,138.22 |
6,000 | ¥2.52566 | ¥15,153.96 |
15,000 | ¥2.43211 | ¥36,481.65 |
30,000 | ¥2.33857 | ¥70,157.10 |