TPS2052BDR

DigiKey Part Number
296-17451-2-ND - Tape & Reel (TR)
296-17451-1-ND - Cut Tape (CT)
296-17451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS2052BDR
Description
IC PWR SWITCH N-CHAN 1:2 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS2052BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
2
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
N-Channel
Interface
On/Off
Voltage - Load
2.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
500mA
Rds On (Typ)
70mOhm
Input Type
Non-Inverting
Features
-
Fault Protection
Current Limiting (Fixed), Over Temperature, UVLO
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Package / Case
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.54000¥10.54
10¥9.44500¥94.45
25¥8.96720¥224.18
100¥7.36630¥736.63
250¥6.88564¥1,721.41
500¥6.08500¥3,042.50
1,000¥4.80404¥4,804.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥4.33005¥10,825.12
5,000¥4.11352¥20,567.60
12,500¥3.95889¥49,486.12
Manufacturers Standard Package