LP8543SQE/NOPB | |
---|---|
DigiKey Part Number | LP8543SQE/NOPBTR-ND - Tape & Reel (TR) LP8543SQE/NOPBCT-ND - Cut Tape (CT) LP8543SQE/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LP8543SQE/NOPB |
Description | IC LED DRV RGLTR PWM 60MA 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 7 Output DC DC Regulator Step-Up (Boost) PWM Dimming 60mA 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LP8543SQE/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 7 | |
Voltage - Supply (Min) | 5.5V | |
Voltage - Supply (Max) | 22V | |
Voltage - Output | 40V | |
Current - Output / Channel | 60mA | |
Frequency | 625kHz ~ 1.25MHz | |
Dimming | PWM | |
Applications | Backlight | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.99000 | ¥24.99 |
10 | ¥22.43500 | ¥224.35 |
25 | ¥21.21240 | ¥530.31 |
100 | ¥18.38390 | ¥1,838.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.44108 | ¥4,360.27 |
500 | ¥15.64988 | ¥7,824.94 |
1,250 | ¥13.19878 | ¥16,498.47 |
2,500 | ¥12.53882 | ¥31,347.05 |
6,250 | ¥12.06743 | ¥75,421.44 |