LD1117S12TR

DigiKey Part Number
497-4240-2-ND - Tape & Reel (TR)
497-4240-1-ND - Cut Tape (CT)
497-4240-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LD1117S12TR
Description
IC REG LINEAR 1.2V 800MA SOT223
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LD1117S12TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.10000¥5.10
10¥4.34400¥43.44
25¥4.05640¥101.41
100¥3.24560¥324.56
250¥3.01372¥753.43
500¥2.54992¥1,274.96
1,000¥1.97049¥1,970.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.79660¥4,491.50
5,000¥1.68068¥8,403.40
12,500¥1.56477¥19,559.62
25,000¥1.48363¥37,090.75
Manufacturers Standard Package