AP7347DQ-12W5-7 | |
---|---|
DigiKey Part Number | 31-AP7347DQ-12W5-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-12W5-7CT-ND - Cut Tape (CT) 31-AP7347DQ-12W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-12W5-7 |
Description | LDO CMOS LOWCURR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.8V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.47920 | ¥111.98 |
100 | ¥3.65670 | ¥365.67 |
250 | ¥3.39660 | ¥849.15 |
500 | ¥2.89054 | ¥1,445.27 |
1,000 | ¥2.31248 | ¥2,312.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09568 | ¥6,287.04 |
6,000 | ¥1.95115 | ¥11,706.90 |
15,000 | ¥1.87888 | ¥28,183.20 |
30,000 | ¥1.80661 | ¥54,198.30 |