AP7347DQ-18W5-7 | |
---|---|
DigiKey Part Number | 31-AP7347DQ-18W5-7TR-ND - Tape & Reel (TR) 31-AP7347DQ-18W5-7CT-ND - Cut Tape (CT) 31-AP7347DQ-18W5-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP7347DQ-18W5-7 |
Description | LDO CMOS LOWCURR SOT25 T&R 3K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-25 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.55V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 75dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-25 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.42000 | ¥5.42 |
10 | ¥4.77000 | ¥47.70 |
25 | ¥4.47920 | ¥111.98 |
100 | ¥3.65660 | ¥365.66 |
250 | ¥3.39656 | ¥849.14 |
500 | ¥2.89050 | ¥1,445.25 |
1,000 | ¥2.31246 | ¥2,312.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.09566 | ¥6,286.98 |
6,000 | ¥1.95113 | ¥11,706.78 |
15,000 | ¥1.87886 | ¥28,182.90 |
30,000 | ¥1.80660 | ¥54,198.00 |